Lexar 256 GB MicroSDXC microSD, U3, A2, Class 10, UHS-I
- RS 제품 번호:
- 254-2661
- 제조사 부품 번호:
- LMSFLYX256G-BNNNG
- 제조업체:
- Lexar
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 254-2661
- 제조사 부품 번호:
- LMSFLYX256G-BNNNG
- 제조업체:
- Lexar
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lexar | |
| Product Type | microSD | |
| Memory Size | 256GB | |
| Memory Card Format | MicroSDXC | |
| Series | FLY microSDXCTM UHS-I Card | |
| Speed Class Rating | U3, A2, Class 10, UHS-I | |
| Industrial Grade | No | |
| Adapter Included | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lexar | ||
Product Type microSD | ||
Memory Size 256GB | ||
Memory Card Format MicroSDXC | ||
Series FLY microSDXCTM UHS-I Card | ||
Speed Class Rating U3, A2, Class 10, UHS-I | ||
Industrial Grade No | ||
Adapter Included No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Lexar FLY high-performance 1066x microSDXC UHS-I, up to 160MB/s read 90MB/s write C10 A2 V30 U3 is a 256GB SD card. This is 4K UHD. This has stable wrie speed. Operating temperature is 0°C ∼ 70°C. This has 10-year limited warranty.
Fly free and capture your favorite aerial content
Quickly transfer your aerial content
Capture the action
Load apps quicker with A2 speed
Designed for durability
Rigorously tested
관련된 링크들
- Lexar 256 GB MicroSDXC microSD, UHS-I, A1, Class 10
- Lexar 128 GB MicroSDXC microSD, UHS-I, A2, Class 10, U3
- Lexar 512 GB MicroSDXC microSD, A2, Class 10, UHS-I
- Lexar 128 GB MicroSDXC microSD, UHS-I, Class 10, A1
- Lexar 64 GB MicroSDXC microSD, U3, Class 10, A2
- Lexar 1.02 TB MicroSDXC microSD, UHS-I, A2, Class 10
- Lexar 64 GB Industrial Grade MicroSDXC microSD, UHS-I
- Lexar 256 GB MicroSDXC microSD, Class 10