Lexar 128 GB MicroSDXC microSD, UHS-I, A2, Class 10, U3

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
254-2660
제조사 부품 번호:
LMSFLYX128G-BNNNG
제조업체:
Lexar
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lexar

Product Type

microSD

Memory Size

128GB

Memory Card Format

MicroSDXC

Series

FLY microSDXCTM UHS-I Card

Speed Class Rating

UHS-I, A2, Class 10, U3

Industrial Grade

No

Adapter Included

No

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Standards/Approvals

No

COO (Country of Origin):
TW
The Lexar FLY high-performance 1066x microSDXC UHS-I, up to 160MB/s read 90MB/s write C10 A2 V30 U3 is a 128GB SD card. This is 4K UHD. This has stable wrie speed. Operating temperature is 0°C ∼ 70°C. This has 10-year limited warranty.

Fly free and capture your favorite aerial content

Quickly transfer your aerial content

Capture the action

Load apps quicker with A2 speed

Designed for durability

Rigorously tested

관련된 링크들