ATP 2 GB Industrial Grade SD SD Card, UHS 1 U1, Class 10
- RS 제품 번호:
- 187-4666
- 제조사 부품 번호:
- AF2GSDI-ZAFXM
- 제조업체:
- ATP
공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 187-4666
- 제조사 부품 번호:
- AF2GSDI-ZAFXM
- 제조업체:
- ATP
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ATP | |
| Product Type | SD Card | |
| Memory Size | 2GB | |
| Series | Industrial Grade | |
| Memory Card Format | SD | |
| Speed Class Rating | UHS 1 U1, Class 10 | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | -40°C | |
| NAND Type | SLC | |
| Standards/Approvals | FCC, BSMI, RoHS, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 ATP | ||
Product Type SD Card | ||
Memory Size 2GB | ||
Series Industrial Grade | ||
Memory Card Format SD | ||
Speed Class Rating UHS 1 U1, Class 10 | ||
Industrial Grade Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature -40°C | ||
NAND Type SLC | ||
Standards/Approvals FCC, BSMI, RoHS, CE | ||
- COO (Country of Origin):
- TW
ATP Industrial Grade SD/SDHC cards are designed for demanding industrial applications, such as military, automotive, aviation, where mission-critical data requires the highest level of reliability, durability, and data integrity. Meanwhile, ATP SD cards are suitable for removable devices and small form factor devices. These features are ideal for removable storage devices, ex: Automation OS or application program and Map system in Automotive. With ATPs SIP (System-In-Packaging) manufacturing process, ATP Industrial Grade SD cards can withstand an operating/storage temperature range up to -40 to 85 degrees Celsius. 100% of all ATP Industrial Grade products go through multi data pattern burn in testing. This is to screen against any possible early fallout occasionally seen in any semiconductor technology. Furthermore, Read Disturb Protector – Auto Refresh technology assures the data integrity at the same time.
SLC (Single-Level-Cell) NAND Flash
SIP (System in Package)
Advanced Wear Levelling algorithm
Bad Block Management
Read Disturb Protector – AutoRefresh to ensure data integrity during read operation
Waterproof/Dustproof
Highly reliable and pass environmental test (bend/torque/salt spray/solar radiation)
ESD resistance
관련된 링크들
- ATP 1 GB Industrial Grade SD SD Card, UHS 1 U1, Class 10
- ATP 4 GB Industrial Grade SDHC SD Card, Class 10, UHS 1 U1
- ATP 8 GB Industrial Grade SDHC SD Card, Class 10, UHS 1 U1
- ATP 64 GB Industrial Grade SDXC SD Card, UHS-I, Class 10, U3
- ATP 32 GB Industrial Grade SDHC SD Card, UHS 1 U1, Class 10
- ATP 16 GB Industrial Grade SDHC SD Card, UHS 1 U1, Class 10
- ATP 8 GB Industrial Grade SDHC SD Card, Class 10, UHS-I, U3
- ATP 16 GB Industrial Grade SDHC SD Card, UHS-I, Class 10, U3