ATP 8 GB Industrial Grade SDHC SD Card, Class 10, UHS 1 U1
- RS 제품 번호:
- 146-5571
- 제조사 부품 번호:
- AF8GSDI-WADXM
- 제조업체:
- ATP
공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 146-5571
- 제조사 부품 번호:
- AF8GSDI-WADXM
- 제조업체:
- ATP
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ATP | |
| Product Type | SD Card | |
| Memory Size | 8GB | |
| Memory Card Format | SDHC | |
| Series | Industrial Grade | |
| Speed Class Rating | Class 10, UHS 1 U1 | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | -40°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | SLC | |
| Standards/Approvals | JEDEC, AEC-Q100, ESD Resistant, RoHS, IEC 60529, MIL-STD | |
| 모두 선택 | ||
|---|---|---|
브랜드 ATP | ||
Product Type SD Card | ||
Memory Size 8GB | ||
Memory Card Format SDHC | ||
Series Industrial Grade | ||
Speed Class Rating Class 10, UHS 1 U1 | ||
Industrial Grade Yes | ||
Maximum Operating Temperature -40°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type SLC | ||
Standards/Approvals JEDEC, AEC-Q100, ESD Resistant, RoHS, IEC 60529, MIL-STD | ||
ATP's industrial NAND flash based memory cards are built for mission-critical applications, with dedicated engineering product life cycle support, our industrial cards are built with advanced wear leveling, data integrity protections features, and robustly durable to withstand harsh -40°C to 85°C temperature operable environments.
Advanced Wear Leveling algorithm / Bad Block Management
Read Disturb Protector - AutoRefresh to ensure data integrity during read operation
IP67 waterproof / Dustproof test (IEC 60529) / ESD resistance
SD Life Monitor
관련된 링크들
- ATP 4 GB Industrial Grade SDHC SD Card, Class 10, UHS 1 U1
- ATP 32 GB Industrial Grade SDHC SD Card, UHS 1 U1, Class 10
- ATP 32 GB Industrial Grade SDHC, SDHC SD Card, Class 10, U3, UHS-I
- ATP 1 GB Industrial Grade SD SD Card, UHS 1 U1, Class 10
- ATP 2 GB Industrial Grade SD SD Card, UHS 1 U1, Class 10
- ATP 8 GB Industrial Grade SDHC SD Card, Class 10, UHS 1 U1
- ATP 16 GB Industrial Grade SDHC SD Card, UHS 1 U1, Class 10
- ATP 8 GB Industrial Grade SDHC SD Card, Class 10, UHS-I, U3