Transcend 16 GB MicroSD microSD, Class 10

Subtotal (1 unit)*

₩127,520.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 40 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩127,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-1725
Distrelec 제품 번호:
302-49-104
제조사 부품 번호:
TS16GUSDHC10
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Memory Size

16GB

Product Type

microSD

Memory Card Format

MicroSD

Speed Class Rating

Class 10

Industrial Grade

No

Adapter Included

Yes

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

NAND Type

MLC

Standards/Approvals

CE

COO (Country of Origin):
TW

Transcend microSD, 16GB Memory Size, Class 10 Speed Class Rating - TS16GUSDHC10


This microSD is a removable flash memory card designed to expand storage for compatible devices. It offers a 16GB capacity and a Class 10 speed rating, suitable for handling sustained data transfers in consumer electronics. The card is supplied with an adaptor for use in larger card slots and carries CE approval for conformity with applicable European requirements. Operating temperature range accommodates operation in cold and hot environments.

Features and Benefits:


• 16GB capacity provides additional storage for media and files
• Class 10 rating enables sustained write speeds for continuous recording
• MLC NAND offers improved write endurance compared with lower-grade flash
• CE approval confirms compliance with relevant EU technical standards
• Adaptor included allows use in devices accepting larger card formats
• Temperature rating from -25°C to 85°C supports extreme environment operation

Applications


• Suitable for use with action cameras and Compact cameras
• Ideal for recording dash‑cam footage in varying climates
• Used with consumer drones for onboard video capture
• Can be used for mobile devices and handheld recorders
• Useful for backing up data on single‑board computers

What flash technology does the card use?


It uses MLC NAND, which provides a balance between endurance and performance.

What temperatures can it operate within?


It functions across a range from -25°C to 85°C for both storage and operation.

Is there an adaptor included for other devices?


Yes, an adaptor is supplied to enable use in standard card slots.

관련된 링크들