Transcend 4 GB MicroSDHC microSD, Class 4
- RS 제품 번호:
- 174-228
- 제조사 부품 번호:
- TS4GUSDHC4
- 제조업체:
- Transcend
Subtotal (1 unit)*
₩109,800.00
일시적 품절
- 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩109,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-228
- 제조사 부품 번호:
- TS4GUSDHC4
- 제조업체:
- Transcend
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Transcend | |
| Memory Size | 4GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSDHC | |
| Series | microSDHC Class 4 Card | |
| Speed Class Rating | Class 4 | |
| Adapter Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | FCC, BSMI, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Transcend | ||
Memory Size 4GB | ||
Product Type microSD | ||
Memory Card Format MicroSDHC | ||
Series microSDHC Class 4 Card | ||
Speed Class Rating Class 4 | ||
Adapter Included Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals FCC, BSMI, CE | ||
- COO (Country of Origin):
- TW
Transcend microSDHC Class 4 Card Series microSD, 4GB Memory Size, Class 4 Speed Class Rating - TS4GUSDHC4
This microSD provides Compact removable flash storage for devices that accept MicroSDHC media. It is intended for everyday data storage and transfer in equipment where moderate sustained write performance is sufficient, functioning across a wide ambient temperature range for varied operating environments. An adaptor is included to enable use in standard card slots.
Features and Benefits:
• 4GB capacity supports moderate file and log retention • Class4 speed rating enables steady write performance • MicroSDHC format compatible with many embedded systems • Adaptor included allows use in full-size card readers • Operational from -25°C to 85°C for harsh environments • Meets FCC, BSMI and CE standards for regulatory acceptance
Applications
• Suitable for data logging in automation controllers • Ideal for firmware storage in electronic test rigs • Used with industrial cameras requiring Class4 throughput • Can be used for smartphone expansion where MicroSDHC is supported • Used for archival of mechanical inspection images
What temperature extremes can it withstand during operation?
It operates reliably between -25°C and 85°C, allowing deployment in cold storage rooms and warm machinery enclosures.
Which regulatory approvals does it carry for use in commercial equipment?
It holds FCC, BSMI and CE approvals, indicating conformity with relevant electromagnetic and safety requirements.
How does the included adaptor affect compatibility?
The adaptor converts the micro form factor to a full-size card Interface so it can be read by standard SD slots and many card readers.
What storage format is used and what does that imply for device support?
The card uses the MicroSDHC format, which is widely supported by devices that accept High Capacity microSD cards and expects compatible host firmware.
관련된 링크들
- Transcend 4 GB MicroSDHC microSD, Class 10
- Transcend 8 GB MicroSDHC microSD, Class 10
- Transcend 4 GB MicroSDHC microSD, Class 4
- Transcend 32 GB MicroSDHC microSD, Class 10, UHS 1 U1
- Transcend 16 GB MicroSDHC microSD, Class 10, UHS 1 U1
- Transcend 8 GB MicroSDHC microSD, UHS 1 U1, Class 10
- Transcend 32 GB MicroSDHC microSD, Class 4
- Transcend 8 GB MicroSDHC microSD, Class 4