Exascend 2 TB SSD

공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
RS 제품 번호:
618-599
제조사 부품 번호:
EXU2S3M02TP0R
제조업체:
Exascend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Exascend

Product Type

SSD

Memory Size

2TB

Series

EXU2S3M02TP0R

X Speed Rating

20 Gbps

Maximum Operating Temperature

60°C

Minimum Operating Temperature

0°C

NAND Type

3D TLC

Standards/Approvals

CE, RoHS, FCC

COO (Country of Origin):
CN
The Exascend Element Portable SSD magnetically attaches to your phone and supports direct ProRes 4K 60fps recording on iPhone 15 Pro and Pro Max. It features a slim, sleek design measuring 69.8 mm x 45 mm x 8 mm and weighs only 1.6 oz (45 g). Built with 3D TLC flash, it operates at an input voltage of 5V ±5%.

Waterproof

Dust-resistant

Weatherproof

Impact-resistant

X-ray-safe

관련된 링크들