Exascend 8 TB SSD

공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
RS 제품 번호:
618-592
제조사 부품 번호:
EXU2M6E08TP0C
제조업체:
Exascend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Exascend

Memory Size

8TB

Product Type

SSD

Series

EXU2M6E08TP0C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

NAND Type

3D TLC

Standards/Approvals

CE, FCC, RoHS, IP68

COO (Country of Origin):
CN
The Explorer SSD is built to store up to 8TB of data reliably, even in the most extreme temperatures and environments. It uses 3D TLC flash technology, operates at an input voltage of 3.3V ±5%, and features power consumption of less than 8W during active use and less than 1W when idle.

Waterproof

Dust-resistant

Weatherproof

Impact-resistant

X-ray-safe

Magnetic-resistant

관련된 링크들