Wera Precision Precision Screwdriver, T4 Tip, 40 mm Blade, 137mm Overall

Subtotal (1 unit)*

₩34,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 113 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩34,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
775-5621
Distrelec 제품 번호:
300-35-197
제조사 부품 번호:
05118039001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Screwdriver Type

Precision

Product Type

Precision Screwdriver

Tip Size

T4

Blade Length

40mm

Insulation

Insulated

Overall Length

137mm

Handle Material

Bi-Material

Blade Material

Chrome Plated

Grip Style

Ergonomic

Height Safe

Yes

Standards/Approvals

No

제외

COO (Country of Origin):
CZ

2067 TORX® Screwdriver for TORX® screws for electronic applications


High quality Wera Micro screwdriver for precision mechanical jobs. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The Black Point tip offers optimised corrosion protection and an exact fit. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.

Kraftform Micro screwdriver for recessed TORX® screws

Multi-component Kraftform Micro handle for fast and ergonomic screwdriving

Anti-roll feature and swivel cap for rapid twisting

The Wera Black Point tip offers an exact fit and optimum corrosion protection

Take it easy tool finder: colour coding according to profile and size

2067 TORX® Screwdriver for TORX® screws for electronic applications, TX 4 x 40 mm

관련된 링크들