Wera Precision Precision Screwdriver, T2 Tip, 40 mm Blade, 137mm Overall
- RS 제품 번호:
- 775-5619
- Distrelec 제품 번호:
- 304-09-969
- 제조사 부품 번호:
- 05118036001
- 제조업체:
- Wera
대량 구매 할인 받기
5개 더 담고 ₩32,900.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩37,180.00
재고있음
- 추가로 2026년 11월 16일 부터 90 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩37,180.00 | - |
| 5 + | ₩30,600.00 | ₩32,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 775-5619
- Distrelec 제품 번호:
- 304-09-969
- 제조사 부품 번호:
- 05118036001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Screwdriver Type | Precision | |
| Product Type | Precision Screwdriver | |
| Tip Size | T2 | |
| Blade Length | 40mm | |
| Insulation | Insulated | |
| Overall Length | 137mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Plated | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Screwdriver Type Precision | ||
Product Type Precision Screwdriver | ||
Tip Size T2 | ||
Blade Length 40mm | ||
Insulation Insulated | ||
Overall Length 137mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Plated | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CZ
2067 TORX® Screwdriver for TORX® screws for electronic applications
High quality Wera Micro screwdriver for precision mechanical jobs. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The Black Point tip offers optimised corrosion protection and an exact fit. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.
Kraftform Micro screwdriver for recessed TORX® screws
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
Anti-roll feature and swivel cap for rapid twisting
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Take it easy tool finder: colour coding according to profile and size
2067 TORX® Screwdriver for TORX® screws for electronic applications, TX 2 x 40 mm
관련된 링크들
- Wera Precision Precision Screwdriver, T1 Tip, 40 mm Blade, 137mm Overall
- Wera Precision Precision Screwdriver, T4 Tip, 40 mm Blade, 137mm Overall
- Wera Precision Precision Screwdriver, T5 Tip, 40 mm Blade, 137mm Overall
- Wera Precision Precision Screwdriver, T6 Tip, 40 mm Blade, 137mm Overall
- Wera Precision Precision Screwdriver, T3 Tip, 40 mm Blade, 137mm Overall
- Wera Precision Precision Screwdriver, T40 Tip, 40 mm Blade, 137mm Overall
- Wera Precision Precision Screwdriver, TX2 Tip, 40 mm Blade, 137mm Overall
- Wera Precision Precision Screwdriver, TX3 Tip, 40 mm Blade, 137mm Overall