RS PRO Torx Engineers, 9-Piece

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 set)*

₩40,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 559 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Set(s)
Per Set
1 - 4₩40,100.00
5 +₩33,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
499-2408
Distrelec 제품 번호:
304-05-705
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Screwdriver Set

Screwdriver Type

Engineers

Number of Pieces

9

Tip Type

Torx

Tip Size

Star: T6, T7, T8, T9, T10, T15, T20, T25, T30

Standards/Approvals

No

제외

COO (Country of Origin):
TW

RS Pro Soft Feel Star 9 Piece Screwdriver Set


From RS PRO this nine-piece screwdriver set contains popular sizes of Star head screwdrivers. Star is a type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied. For this reason, they are often used when extra security is required.

These robust tools are constructed from chrome finished vanadium steel, for a long and dependable service life. Featuring ergonomic handles and supplied in a durable zip-up wallet, this Star screwdriver kit is perfect for professional applications.

Kit Contains

Nine Star screwdrivers

• T6

• T7

• T8

• T9

• T10

• T15

• T20

• T25

• T30

Features and Benefits

• Zinc blasted and lacquer finished

• Supplied in a zipped wallet for added protection

• Stainless steel blade

• Galvanised blade finish

• Ergonomic handle for comfortable grip

• Large contact area, no stress concentrations or stress raisers

• Reduced end load required

• Drive surfaces parallel with axis of screw reduces disengagement risk

Applications

The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Screwdriver sets are typically used by professional tradesmen, engineers or in home improvement.

• Mechanical and industrial production

• Electronics

• Opening consoles - Xbox/Playstation

• Woodworking/carpentry

• Fastening wood to metal

What are the advantages of Star head screws?

Star screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating ’contact point stresses’, ’shearing’ and excessive ’end load’ requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, Star is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.

Care Advice

Acquiring a good quality tool kit such as the RS Pro 6 Piece Screwdriver Set can be an investment, if you take good care of them they’ll give you a good return. We recommend that you keep your screwdrivers in the zipped wallet that it is supplied with when not in use, ensure that they are clean and dry when putting away. If you have a silica gel pack to hand, it would be useful to put this in the zipped wallet with the tools to prevent rust from occurring.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

관련된 링크들