RS PRO Pozidriv, Slotted Standard Screwdriver Set, 10-Piece

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 set)*

₩83,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 403 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Set(s)
Per Set
1 - 4₩83,900.00
5 +₩69,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-4137
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

10

Tip Type

Pozidriv, Slotted

Tip Size

Pozidriv Stubby: PZ2, Pozidriv: PZ0, PZ1, PZ2, Slotted Flared: 6, 8 mm, Slotted Stubby: 6 mm

Standards/Approvals

ISO 2380-2, DIN ISO 8764-1, ISO 2380-1, DIN ISO 8764-2

제외

RS PRO Ten Peice Engineers / Mechanics Screwdriver Set


From RS PRO this versatile screwdriver set contains enough common head types and sizes to address a variety of applications. As such it is ideal for general maintenance purposes where power tools are impractical or unnecessary.

This screwdriver set comes in a compartmental hardcase to keep your screwdrivers organized and portable, and protected and dry when not in use.

The screwdriver set features ergonomic handles giving an optimised balance between comfort in use and applied torque.

This ten-piece set contains popular sizes and types of screwdriver for general maintenance environments.

This set contains the following screwdriver types:

Slotted Parallel: has a flattened tip used for screws with a straight linear intrusion across the head. Ideal for sunken flat head screws.

• 3 x 100 mm

• 5 x 150 mm

• 6 x 40 mm (stubby)

Slotted Flared: has a tip which has been flattened so that the edge is slightly wider than the shaft. Ideal for most flat head screws.

• 6 x 100 mm

• 8 x 150 mm

Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied. Ideal for most cross head screws.

• PZ0 x 75 mm

• PZ1 x 75 mm

• PZ1 x 150mm Pozidriv

• PZ2 x 100 mm

• PZ2 x 40 mm (stubby)

Features & Benefits

• Screwdriver set with a range of head types and sizes

• Supplied in a handy hard case

• Ergonomic handles for increased control

• Chrome vanadium steel for corrosion resistance and long tool life

Applications

The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fixings and fasteners, and this general purpose maintenance screwdriver set is suitable for most of them.

Hand screwdrivers are often more suited to precision tasks than power tool equivalents, allowing a level of careful control and reliability.

Screwdriver sets are typically used by professional tradesmen, engineers or DIY enthusiasts.

• Electronics

• Mechanical and industrial production

• Woodworking/carpentry

• Fastening wood to metal

Tool Care

Though these screwdrivers have an element of corrosion resistance, it is recommended that they are stored in a dry place to increase tool life. Storing hem in their supplied hard case, correctly fastened, is recommended. You can further increase the life of your screwdrivers by wiping the shafts down with a light oil after use.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

관련된 링크들