Stanley 2-65-014 Screwdriver Set Pozidriv, Slotted Standard Screwdriver Set, 10-Piece

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
125-2167
제조사 부품 번호:
2-65-014
제조업체:
Stanley
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stanley

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

10

Tip Type

Pozidriv, Slotted

Tip Size

3 mm, 5 mm, 6.5 mm, 8 mm, PZ0, PZ1, PZ2, PZ3

Standards/Approvals

No

제외

COO (Country of Origin):
CN

Stanley Cushion Grip Screwdriver Sets


Cushion Grip screwdrivers with chrome plated bars which are corrosion resistant

Soft grip handle for excellent comfort and control

Smooth domed end ensures fast spinning action with speed and comfort

Tip identification makes it easy to find the right screwdriver for each screw type

Large diameter handle which offers great torque needed for driving wood screws

High grade steel bar reducing the risk of tip breakage

Magnetic tips for easy pickup and screw locator

관련된 링크들