RS PRO 290 mm Stainless Steel Heavy Duty Scissor

Subtotal (1 unit)*

₩28,540.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 15일 부터 435 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩28,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
487-139
Distrelec 제품 번호:
304-05-693
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Scissor

Blade Material

Stainless Steel

Overall Length

290mm

Handle Material

ABS

Scissor Type

Heavy Duty

Standards/Approvals

No

제외

RS PRO 290 mm Scissors


Use these heavy-duty shears from RS PRO to cut through multiple layers of material. They're made of stainless steel for resistance to corrosion, making them suitable for use in moist environments. For added strength, the metal is hardened to 57 HRC (Hardness Rockwell C).

To increase and maintain sharpness, each blade is bevelled and precisely ground. The metal has a polished finish for a smooth cutting motion, allowing you to cut through paper, cardboard and fabric quickly and easily. The handles are made of a robust ABS (acrylonitrile butadiene styrene) material and have an ergonomic design to reduce hand strain.

These scissors are commonly used for industrial applications such as textile manufacturing, printing and upholstery workshops. You can also find them in homes and offices.

Features and Benefits


  • Hollow ground edge

  • Fully polished blade finish

  • Cloth

  • Upholstery

  • Leather

  • Rubber

  • Fabric material cut

  • Overall length of 290 mm

  • 관련된 링크들