RS PRO 230 mm Stainless Steel Scissor

Subtotal (1 unit)*

₩48,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 312 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩48,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
487-050
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Scissor

Blade Material

Stainless Steel

Overall Length

230mm

Handle Material

ABS

Standards/Approvals

No

제외

RS PRO 230 mm Scissors


Need a pair of heavy-duty scissors that are suitable for industrial applications? These RS PRO scissors have tough handles made from acrylonitrile butadiene styrene (ABS) material to withstand constant use in harsh environments. With an ergonomic design, they improve control when cutting and are comfortable to use during long shifts.

The strong, corrosion-resistant blades are made from stainless steel that's vacuum heat-treated to achieve 56 to 58 HRC (Hardness Rockwell C). Bevelled and precisely-ground, the blade edges will stay sharp for longer than in conventional scissors. The fully polished blade surface makes it easier to cut through materials with ease. Use them on cardboard, rubber and fabrics in environments where moisture is present.

Busy production and packing lines, wet processing environments and offices use utility shears. Find them in fashion, textile and furniture manufacturing industries.

Features and Benefits


• Hollow ground edge

• Fully polished blade finish

• Cloth

• Upholstery

• Leather

• Rubber

• Fabric material cut

• Overall length of 230 mm

관련된 링크들