Nexperia 30 V 2 A Diode Schottky 3-Pin HUSON PMEG3020CPA,115

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
816-6852
제조사 부품 번호:
PMEG3020CPA,115
제조업체:
Nexperia
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

HUSON

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Common Cathode

Series

PMEG3020CPA

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

2mA

Maximum Forward Voltage Vf

440mV

Peak Non-Repetitive Forward Surge Current Ifsm

9A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

50ns

Standards/Approvals

No

Length

2.1mm

Width

2.1mm

Height

650μm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 2A to 8A


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


관련된 링크들