Nexperia 60 V 1 A Diode Schottky 3-Pin HUSON
- RS 제품 번호:
- 165-8658
- 제조사 부품 번호:
- PMEG6010CPA,115
- 제조업체:
- Nexperia
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 165-8658
- 제조사 부품 번호:
- PMEG6010CPA,115
- 제조업체:
- Nexperia
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | HUSON | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Common Cathode | |
| Series | PMEG6010CPA | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 540mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 40ns | |
| Width | 2.1mm | |
| Standards/Approvals | No | |
| Height | 650μm | |
| Length | 2.1mm | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type HUSON | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Common Cathode | ||
Series PMEG6010CPA | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 540mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 40ns | ||
Width 2.1mm | ||
Standards/Approvals No | ||
Height 650μm | ||
Length 2.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 1A to 1.5A
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
관련된 링크들
- Nexperia 60 V 1 A Diode Schottky 3-Pin HUSON PMEG6010CPA,115
- Nexperia 30 V 2 A Diode Schottky 3-Pin HUSON PMEG3020CPA,115
- Nexperia 60 V 2 A Diode Schottky 3-Pin HUSON PMEG6020EPA,115
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123 PMEG6010CEH,115
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123W PMEG6010ER,115
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-323F PMEG6010CEJ,115
- Nexperia 60 V 1.4 A Diode Schottky 2-Pin SOD-123W PMEG6010ETR,115
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123 PMEG6010CEGWX