85V 300mA, Silicon Junction Diode, 3-Pin CMPAK
- RS 제품 번호:
- 546-6865P
- 제조사 부품 번호:
- HSB2836-E
- 제조업체:
- Renesas Electronics
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 546-6865P
- 제조사 부품 번호:
- HSB2836-E
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Package Type | CMPAK | |
| Maximum Continuous Forward Current | 300mA | |
| Peak Reverse Repetitive Voltage | 85V | |
| Diode Configuration | Common Anode | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.2V | |
| Peak Reverse Recovery Time | 20ns | |
| Peak Non-Repetitive Forward Surge Current | 4A | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Mounting Type Surface Mount | ||
Package Type CMPAK | ||
Maximum Continuous Forward Current 300mA | ||
Peak Reverse Repetitive Voltage 85V | ||
Diode Configuration Common Anode | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.2V | ||
Peak Reverse Recovery Time 20ns | ||
Peak Non-Repetitive Forward Surge Current 4A | ||
- COO (Country of Origin):
- JP
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector