Infineon 1.2 kV 5 A Diode PG-TO220-2-1 IDH05G120C5XKSA1

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 9% 할인 받기

View bulk pricing options

Subtotal (1 pack of 2 units)*

₩11,940.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 11월 18일 부터 494 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
2 - 8₩5,970.00₩11,940.00-
10 - 18₩5,380.00₩10,760.009%
20 - 24₩5,250.00₩10,500.0012%
26 - 98₩5,190.00₩10,380.0013%
100 +₩4,390.00₩8,780.0026%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
259-1516
제조사 부품 번호:
IDH05G120C5XKSA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Diode

Mount Type

Through Hole

Package Type

PG-TO220-2-1

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Series

IDH05G120C5

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.8V

Peak Non-Repetitive Forward Surge Current Ifsm

59A

Peak Reverse Current Ir

175μA

Maximum Operating Temperature

175°C

Standards/Approvals

J-STD20 and JESD22

Automotive Standard

No

Infineon IDH05G120C5 Series Diode, 1200V Peak Reverse Repetitive Voltage, 5A Continuous Forward Current - IDH05G120C5XKSA1


This diode is a single through‑hole power rectifier designed for high‑voltage industrial applications. It operates across an extended temperature range from -55°C up to 175°C and is supplied in a PG‑TO‑220 package for straightforward board mounting. The device meets recognised component handling and stress test standards and offers controlled forward conduction for power conversion and rectification tasks.

Features and Benefits:


• 1200V Peak reverse voltage enabling high‑voltage rectification
• 5A continuous forward current supporting steady power delivery
• 59A non‑repetitive surge rating protecting against inrush events
• 1.8V maximum forward voltage minimising conduction losses
• 175μA Peak reverse leakage reducing standby dissipation

Applications


• Suitable for industrial high‑voltage rectifier circuits
• Used for power supplies requiring through‑hole mounting
• Ideal for designs needing extended temperature operation
• Can be used in systems exposed to transient surge currents
• Used with assemblies requiring single‑diode configurations

What mounting style does the component use?


It is provided in a PG‑TO‑220 package intended for through‑hole mounting.

How does it perform under extreme temperatures?


It is rated to operate from -55°C up to 175°C for high‑temperature environments.

What leakage behaviour should be expected at high reverse voltage?


Peak reverse current is specified at 175μA under reverse‑bias conditions.

Are there standards applied to its manufacturing and testing?


It is produced and tested in line with J‑STD‑20 and JESD22 standards.

How does it handle transient overcurrent events?


It tolerates a Peak non‑repetitive forward surge current of 59A for surge conditions.

관련된 링크들