Infineon 1.2 kV 22.8 A Diode Schottky 3-Pin TO-220 IDH08G120C5XKSA1
- RS 제품 번호:
- 133-9899
- 제조사 부품 번호:
- IDH08G120C5XKSA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
125개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩7,060.00
재고있음
- 495 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 124 | ₩7,060.00 | - |
| 125 - 249 | ₩6,840.00 | 3% |
| 250 + | ₩6,760.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 133-9899
- 제조사 부품 번호:
- IDH08G120C5XKSA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 22.8A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | IDH08G120C5 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 210μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Maximum Forward Voltage Vf | 2.85V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.2mm | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Height | 15.95mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 22.8A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series IDH08G120C5 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 210μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Maximum Forward Voltage Vf 2.85V | ||
Maximum Operating Temperature 175°C | ||
Length 10.2mm | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Height 15.95mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
thinQ! Silicon Carbide (SiC) Schottky Diode, Infineon
The Infineon thinQ!™ Generation 5 offers a new thin wafer technology for SiC Schottky Barrier diodes improving the thermal characteristics. The SiC Schottky Diode devices offer advantageous high voltage power semiconductor features such as higher breakdown field strength and improved thermal conductivity allowing greater efficiency levels. This latest generation is suitable for use in Telecom SMPS and high-end Servers, UPS systems, Motor drives, Solar Inverters as well as PC Silverbox and Lighting applications.
Reduced EMI
Diodes and Rectifiers, Infineon
관련된 링크들
- Infineon 1.2 kV 22.8 A Diode Schottky 3-Pin TO-220 IDH08G120C5XKSA1
- Infineon 1.2 kV 56 A Diode Schottky 3-Pin TO-220 IDH20G120C5XKSA1
- Infineon 1.2 kV 11.8 A Diode Schottky 3-Pin TO-220 IDH02G120C5XKSA1
- Infineon 1.2 kV 31.9 A Diode Schottky 3-Pin TO-220 IDH10G120C5XKSA1
- Infineon 1.2 kV 5 A Diode PG-TO-220 IDH05G120C5XKSA1
- Infineon 650 V 8 A Schottky Barrier Diode Schottky 2-Pin PG-TO-220 IDH08G65C6XKSA1
- Infineon 650 V 41 A Schottky Barrier Diode Schottky TO-220-2 IDH20G65C6XKSA1
- Infineon 650 V 16 A Schottky Diode Schottky 2-Pin PG-TO-220 IDH16G65C6XKSA1