DiodesZetex 45 V Rectifier & Schottky Diode Avalanche 3-Pin PowerDI5 SBR10A45SP5-13

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
246-7601
제조사 부품 번호:
SBR10A45SP5-13
제조업체:
DiodesZetex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DiodesZetex

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

PowerDI5

Peak Reverse Repetitive Voltage Vrrm

45V

Series

SBR10A45SP5-13

Rectifier Type

Avalanche

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

180A

Maximum Forward Voltage Vf

530mV

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Height

6.6mm

Width

1.15mm

Standards/Approvals

RoHS

Length

4.05mm

Automotive Standard

AEC-Q101

The DiodesZetex makes a Super Barrier Rectifier (SBR) designed as a Bypass diode for Solar panels. It is selectively rated for 200°C maximum junction temperature for high thermal reliability. It is a patented SBR technology. The device has a low forward voltage drop. It provides excellent high temperature stability. The powerDI-5 package of this rectifier is Lead, halogen and Antimony free and offers high reliability.

Maximum average rectified current IO is 10 A Peak repetitive reverse voltage VRRM is 45 V and peak forward surge current IFSM is 180 A Forward voltage drop VF is 0.53 V, while the operating temperature range is from -65°C to +150°C

관련된 링크들