DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 3-Pin DPAK
- RS 제품 번호:
- 246-6972
- 제조사 부품 번호:
- SBR1045CTLQ-13
- 제조업체:
- DiodesZetex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 246-6972
- 제조사 부품 번호:
- SBR1045CTLQ-13
- 제조업체:
- DiodesZetex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-252 | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | SBR1045CTLQ-13 | |
| Rectifier Type | Avalanche | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 2.39mm | |
| Height | 10.41mm | |
| Length | 6.7mm | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-252 | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series SBR1045CTLQ-13 | ||
Rectifier Type Avalanche | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 2.39mm | ||
Height 10.41mm | ||
Length 6.7mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes Super Barrier Rectifier(SBR) that has been designed to meet the stringent requirements of automotive applications. It is a patented SBR technology provides super avalanche and it is 100% avalanche tested. The device has a ultra-low Forward voltage drop, better efficiency and cooler operation. The device offers a reduced high temperature reverse leakage; Increased reliability against thermal runaway failure in high temperature operation. The TO252 package of this rectifier is Lead, halogen and Antimony free and offers high reliability. Its operating temperature range is from -55°C to +150°C.
Maximum average rectified output current is 10 A Peak repetitive reverse voltage VRRM is 45 V and peak forward surge current IFSM is 90 A Forward voltage drop VF is 0.55 V Peak avalanche power is 2650 W
관련된 링크들
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 3-Pin DPAK SBR1045CTLQ-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 3-Pin DPAK SBRT10U60D1-13
- DiodesZetex 45 V Rectifier & Schottky Diode Avalanche 3-Pin PowerDI5
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA
- DiodesZetex 40 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AC
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF SBR2M100SAF-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF SBR3M100SAF-13