ROHM 400 V 8 A Diode General Purpose 5-Pin Surface Mount RR274EA-400TR
- RS 제품 번호:
- 215-9917
- 제조사 부품 번호:
- RR274EA-400TR
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 215-9917
- 제조사 부품 번호:
- RR274EA-400TR
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | RR274EA | |
| Rectifier Type | General Purpose | |
| Pin Count | 5 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series RR274EA | ||
Rectifier Type General Purpose | ||
Pin Count 5 | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Length 2.9mm | ||
Height 1mm | ||
Automotive Standard No | ||
The Rohm 400V Schottky barrier diode having silicon diffused type junction. It has small mold type and mainly used in general rectification application.
High reliability
V schottky barrier diode having silicon diffused type junction. It has small mold type and mainly used in general rectification application.
관련된 링크들
- ROHM 400 V 500 mA Diode General Purpose 5-Pin Surface Mount RR274EA-400TR
- ROHM 400 V 8 A Diode General Purpose 5-Pin Surface Mount RR274EA-400TR
- ROHM 400 V 1 A Rectifying Diode General Purpose 2-Pin SOD-123 RR264MM-400TR
- ROHM 400 V 1 A Diode General Purpose 2-Pin PMDU RR264MM-400TFTR
- ROHM 400 V 40 A Diode General Purpose DPAK RR601BGE4STL
- ROHM 600 V 1 A Diode General Purpose 2-Pin SOD-123FL RR268MM-600TR
- ROHM 400 V 1 A Diode General Purpose 2-Pin PMDE RR1VWM4STR
- ROHM 400 V 1 A Diode General Purpose 2-Pin PMDU RR268MM-600TFTR