ROHM 400 V 1 A Diode General Purpose 2-Pin PDME RR1VWM4STFTR

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
215-9910
제조사 부품 번호:
RR1VWM4STFTR
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

PDME

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Maximum Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Height

1mm

Length

2.2mm

Standards/Approvals

No

Width

1.3mm

Automotive Standard

AEC-Q101

The Rohm 400V Schottky barrier diode having silicon diffused type junction. It has small mold type and mainly used in general rectification application.

Low switching loss

High current overload capacity

V schottky barrier diode having silicon diffused type junction. It has small mold type and mainly used in general rectification application.

관련된 링크들