ROHM 200 V 10 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB088RSM20STFTL1

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tape of 2 units)*

₩5,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tape*
2 - 18₩2,790.00₩5,580.00
20 - 48₩1,820.00₩3,640.00
50 - 198₩1,750.00₩3,500.00
200 - 998₩1,690.00₩3,380.00
1000 +₩1,640.00₩3,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
687-443
제조사 부품 번호:
RB088RSM20STFTL1
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Product Type

Schottky Diode & Rectifier

Mount Type

Surface

Package Type

TO-277GE

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

RB088RSM20STFT

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101, RoHS

Automotive Standard

No

The ROHM Schottky Barrier Diode provides unparalleled performance in high-voltage applications, ensuring reliability and efficiency. Designed with AEC-Q101 qualification, this diode is perfect for automotive environments and other critical setups. With its impressive peak reverse voltage of 200 V and high surge current capabilities, it excels in demanding switching power supply scenarios.

High reliability ensures consistent performance in challenging applications

AEC Q101 qualified, making it ideal for automotive and critical use

200 V repetitive peak reverse voltage, suitable for high-voltage conditions

10 A average rectified forward current capacity for robust operation

135 A peak forward surge current allows for exceptional resilience against transients

Low reverse current optimises energy efficiency in power supply circuits

Thermal resistance ratings aid in effective heat dissipation during operation.

관련된 링크들