ROHM 100 V 3 A Schottky Diode & Rectifier Schottky 2-Pin PMDE YQ3VWM10BTR

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

50개 더 담고 32% 할인 받기

View bulk pricing options

Subtotal (1 tape of 2 units)*

₩920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,800 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tape*
절감
2 - 48₩460.00₩920.00-
50 - 198₩310.00₩620.0032%
200 +₩300.00₩600.0034%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
687-421
제조사 부품 번호:
YQ3VWM10BTR
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Mount Type

Surface

Product Type

Schottky Diode & Rectifier

Package Type

PMDE

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

YQ3VWM10B

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM Schottky Barrier Diode is engineered for high-performance applications such as switching power supplies and reverse polarity protection. This device features a maximum repetitive peak reverse voltage of 100 V and delivers an impressive average rectified forward current of 3 A, with the capability to handle peak forward surge currents up to 30 A. Its compact power mold design allows for efficient space utilisation while maintaining low capacitance, ensuring reduced switching losses and enhanced reliability. The inner circuit design promises durability and consistent performance in demanding environments.

High reliability ensures consistent performance and longevity

Small power mould type facilitates efficient space utilization

Low forward voltage drop improves power efficiency

Reverse current characteristics support effective operational control

Ideal for use in switching power supply applications

Freewheel diode packaging with embossed tape enhances convenience

Quantities available in bulk ensure stocking efficiency for large-scale projects

Designed to meet a wide temperature range for versatile application environments

관련된 링크들