TUBESCA 02274167,For Use With 1.63m Aluminium Scafolding & Work Platform
- RS 제품 번호:
- 288-6851
- 제조사 부품 번호:
- 02274167
- 제조업체:
- TUBESCA
Subtotal (1 unit)*
₩3,381,240.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 12월 07일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,381,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-6851
- 제조사 부품 번호:
- 02274167
- 제조업체:
- TUBESCA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TUBESCA | |
| Platform Height | 1.63m | |
| Product Type | Scafolding & Work Platform | |
| Material | Aluminium | |
| Standards/Approvals | EN 131-7/PIRL NF P 93-353 | |
| Load Capacity | 150kg | |
| Model Number | 02274167 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TUBESCA | ||
Platform Height 1.63m | ||
Product Type Scafolding & Work Platform | ||
Material Aluminium | ||
Standards/Approvals EN 131-7/PIRL NF P 93-353 | ||
Load Capacity 150kg | ||
Model Number 02274167 | ||
제외
- COO (Country of Origin):
- FR
Veloce Braces is the leading reference in individual work platforms. This lightweight, compact and ultra-mobile platform can easily get around worksites.
Maximum safety: Veloce meets all French and European safety requirements.
User comfort: This platform features two detachable trays. The lower tray can support weights up to 25 kg and has a space designed to easily hold tins of paint or large equipment.
Eco-designed: This product has been designed to respond to CSR challenges, from its manufacturing to its end-of-life.
Features and benefits
4-sided rigid guardrail with fall protection rails and semi-automatic closing mechanism
75 mm retractable wheels for quick and optimised mobility
80 mm non-slip steps
Detachable compartmentalised tool holder, can hold up to 25 kg, with integrated hooks (max. 10 kg)
XL tray supporting up to 25 kg
500 x 400 mm non-slip platform in eco-sourced wood with automatic lock
Ergonomic workspace
Retractable stabilisers with millimetric adjustment system
Transport wheels Ø 100 mm (2 to 6 steps), Ø 175 mm for 7 steps
관련된 링크들
- TUBESCA 02274117,For Use With 1.63m Aluminium Scafolding & Work Platform
- TUBESCA 02274162,For Use With 480mm Aluminium Scafolding & Work Platform
- TUBESCA 02273102,For Use With 500mm Aluminium Scafolding & Work Platform
- TUBESCA 02274112,For Use With 480mm Aluminium Scafolding & Work Platform
- TUBESCA 22405520,For Use With 2.8m Aluminium Scafolding & Work Platform
- Zarges Aluminium Scafolding & Work Platform
- Zarges 100305,For Use With 500mm Aluminium, Plastic Scafolding & Work Platform
- Zarges 79025,For Use With 510mm Aluminium Work Platform