TUBESCA 02273102,For Use With 500mm Aluminium Scafolding & Work Platform

Subtotal (1 unit)*

₩1,835,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,835,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-6832
제조사 부품 번호:
02273102
제조업체:
TUBESCA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TUBESCA

Platform Height

500mm

Product Type

Scafolding & Work Platform

Material

Aluminium

Standards/Approvals

NF E 85-301

Load Capacity

150kg

Model Number

02273102

제외

COO (Country of Origin):
FR

STABIL Platform in Aluminium


This Tubesca-Comabi aluminium platform, which meets the specific EMER standards (Equipment and Shelving) developed in partnership with the French retail trade, guarantees all trades of shelving, picking, safety and incomparable comfort. Indeed its retractable wheels protected against shocks, its shelf and its platform of 500 x 400 mm allow a natural evolution in the shelves. This folding platform is particularly compact.

Features and Benefits


Specially designed for stores, merchandisers and storage

4 replaceable self-retracting castors

Comfortable 100 mm steps, non-slip aluminium striped

Easy storage and transport

Guided, collapsible access ramps with automatic locking system

Ergonomic Tablet

Rear Sling Railing

Non-slip platform 500 x 400 mm with integrated skirting boards (height : 100 mm)

Standards and Dimensions


Made in France

Standards : Conforms to NF E 85-301

Warranty : 5 years

Use : on flat ground

Use : regular

Height of folded product : 1.82 m

Folded product thickness : 0.22 m

Maximum floor height : 0.50 m

Overall width : 0.63 m

Ground clearance (maximum setting) : 0.80 m

Max load : 150 kg

관련된 링크들