Makita Jigsaw Blade, Stainless Steel, Aluminium, Wood, 1-Pieces
- RS 제품 번호:
- 848-3715
- 제조사 부품 번호:
- A-86898
- 제조업체:
- Makita
Subtotal (1 unit)*
₩25,300.00
재고있음
- 197 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩25,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 848-3715
- 제조사 부품 번호:
- A-86898
- 제조업체:
- Makita
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Makita | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Stainless Steel, Aluminium, Wood | |
| Standards/Approvals | No | |
| Series | B-105, B-13, B-16, B-22, B-23 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Makita | ||
Product Type Jigsaw Blade | ||
Number of Pieces 1 | ||
Material Cut Stainless Steel, Aluminium, Wood | ||
Standards/Approvals No | ||
Series B-105, B-13, B-16, B-22, B-23 | ||
제외
Makita Jigsaw Blade, Materials cut-Aluminum/Stainless Steel/Wood , 5/Pack - A-86898
This jigsaw blade pack contains essential blades designed for versatile cutting applications. Capable of cutting through various materials such as aluminium, stainless steel, plastic, and wood, these blades are a valuable addition for professionals in the automation, electronics, and mechanical sectors. The selection ensures that you have the right tool for specific tasks, enhancing work efficiency.
Features & Benefits
• Ideal for projects involving sheet metal and joinery
• Flexible choice for multi-material cutting requirements
• EAN code for easy product identification
Applications
• Utilised for cutting aluminium and stainless steel
• Suitable for precise cuts in different plastic materials
• Ideal for tasks that require transitions between metal and wood
What types of materials can be cut using these blades?
These blades are designed to cut a range of materials including aluminium, stainless steel, plastic, and wood, making them versatile for various applications.
How do I ensure compatibility with my jigsaw?
The universal shank design allows for compatibility with most jigsaw brands; simply insert the blade and secure it according to your jigsaws instructions.
What maintenance is required for optimal performance?
To maintain cutting efficiency, regularly check for wear on the blades and replace them when necessary. Keeping the blades clean can enhance their lifespan.
Is there a specific blade for cutting metal?
The selection pack includes blades designed specifically for sheet metal, ensuring effective and precise cuts through stainless steel and aluminium.
관련된 링크들
- Makita High Speed Steel Jigsaw Blade, Metal, Wood, 1-Pieces
- Bosch Jigsaw Blade, Wood, 10-Pieces
- Bosch Jigsaw Blade, Wood, 15-Pieces
- Bosch Jigsaw Blade, Metal, Wood, 15-Pieces
- DeWALT Jigsaw Blade, Wood, 14-Pieces
- Bosch Jigsaw Blade, Wood, 117 mm, 3-Pieces
- Bosch Carbide Jigsaw Blade, Wood, 92 mm, 1-Pieces
- Bosch Carbide Jigsaw Blade, Wood, 132 mm, 1-Pieces