DeWALT Bi-Metal Jigsaw Blade, Wood, 70 mm, 3-Pieces
- RS 제품 번호:
- 684-3055
- 제조사 부품 번호:
- DT2219-QZ
- 제조업체:
- DeWALT
Subtotal (1 unit)*
₩18,280.00
재고있음
- 추가로 2026년 11월 16일 부터 31 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩18,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 684-3055
- 제조사 부품 번호:
- DT2219-QZ
- 제조업체:
- DeWALT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DeWALT | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 3 | |
| Pitch | 2.5mm | |
| Material Cut | Wood | |
| Blade Length | 70mm | |
| Blade Material | Bi-Metal | |
| Series | XPC | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 DeWALT | ||
Product Type Jigsaw Blade | ||
Number of Pieces 3 | ||
Pitch 2.5mm | ||
Material Cut Wood | ||
Blade Length 70mm | ||
Blade Material Bi-Metal | ||
Series XPC | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
DeWalt DT2219-QZ XPC® 3 Piece Wood Cutting Jigsaw Blades
This 3 piece jigsaw blade set from DeWalt is an excellent addition to any professional or DIY enthusiasts. Offering T-Type shank blades that are stronger than conventional blades with increased blade and tooth strength. These durable blades are made of bi-metal with, ideal for producing clean and fast cuts in a variety of hard woods, chipboard, plywood and laminates. The design of the teeth allows for debris to be removed quickly and efficiently, delivering a superior material surface finish. The blades are quick and easy to change and can be used in a variety of jigsaw power tools.
Features and Benefits
Made of bi-metal for a durable and reliable and long-lasting blade;Perfect for cutting through a variety of woods in a range of applications;Fast cutting - Larger deeper gullets between teeth for easier wood chip removal and faster cutting ;Slim narrow angled tooth design for clean cutting with less material breakout
Typical Applications
Jigsaw Blades are a type of cutting blade used to cut through a variety of materials such as wood and metal when attached to a jigsaw tool. Jigsaw blades are commonly made using a variety of metals such as steel, high carbon steel, bi-metal or tungsten. Jigsaw blades can be used to make a variety of cuts including straight, curved, plunge, bevel and are used in a range of applications such as:;• Construction;• Carpentry;• DIY;• Industrial;• Renovation
FAQ's
Can these be used to cut wood?
This set of jigsaw blades can be used to cut a variety of wood types effectively in a range of applications.
관련된 링크들
- DeWALT Bi-Metal Jigsaw Blade, Wood, 70 mm, 3-Pieces
- DeWALT Jigsaw Blade, Wood, 14-Pieces
- DeWALT Bi-Metal Jigsaw Blade, Wood, Plastic, Fibreboard, 59 mm, 5-Pieces
- DeWALT Steel Jigsaw Blade, Wood, 70 mm, 14-Pieces
- DeWALT Steel Jigsaw Blade, Wood, 70 mm, 10-Pieces
- DeWALT HCS Jigsaw Blade, Wood, 75 mm, 5-Pieces
- DeWALT HCS Jigsaw Blade, Wood, 76 mm, 5-Pieces
- DeWALT HCS Jigsaw Blade, Wood, 70 mm, 5-Pieces