현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
1세트
₩35,440.00
- RS 제품 번호:
- 349-9504
- 제조사 부품 번호:
- 2607010630
- 제조업체:
- Bosch
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bosch | |
| Product Type | Jigsaw Blade | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bosch | ||
Product Type Jigsaw Blade | ||
제외
- COO (Country of Origin):
- CH
Bosch 10 Piece Assortment Jigsaw Blades
This excellent 10 piece jigsaw blade set from Bosch is an excellent addition for any professional or DIY enthusiasts for cutting a variety of materials from woods to metals. All featuring the T-Type shank blades, making them stronger than conventional blades with increased blade and tooth strength. Not only do they cut a variety of materials, but various finishes from fine to coarse cutting blades for different types of jobs.
Features and Benefits
Made High-Speed Steel and High Carbon Steel
Perfect for cutting through high strength steels, woods, plastics
10 piece set with a variety of teeth constructions
For use with jigsaws with T-shank clamping systems
Typical Applications
Jigsaw Blades are a type of cutting blade used to cut through a variety of materials such as wood and metal when attached to a jigsaw tool. Jigsaw blades are commonly made using a variety of metals such as steel, high carbon steel, bi-metal or tungsten. Jigsaw blades can be used to make a variety of cuts including straight, curved, plunge, bevel and are used in a range of applications such as:
Construction
Carpentry
DIY
Industrial
Renovation
Set Includes
x2 T127D Blades (Cuts metals up to 15 mm)
x2 T118A Blades (Cuts metals up to 3 mm thick)
x2 T111C Blades (Cuts wood up to 40 mm thick)
x2 T101B Blades (Cuts wood up to 30 mm thick)
x2 T119BO Blades (Cuts wood up to 15 mm thick)
FAQ's
What types of materials can these blades cut?
This set of jigsaw blades work effectively to cut metal types effectively in a range of applications.
What jigsaw is this suitable for?
Suitable for Bosch, AEG, Dewalt, Elu, Hitachi, Holz-Her, Makita, Metabo, Haffner and Maffel jigsaws
관련된 링크들
- CK 75 mm Wood Jigsaw Blade, 6.35 TPI
- CK 95 mm Wood Jigsaw Blade, 6.35 TPI
- CK 75 mm Wood Jigsaw Blade, 10.16 TPI
- CK 50 mm Metal Jigsaw Blade, 21.17 TPI
- CK 50 mm Metal Jigsaw Blade, 10.16 TPI
- CK 75 mm Wood Jigsaw Blade, 12.7 TPI
- CK 110 mm Metal Jigsaw Blade, 21.17 TPI
- RS PRO 92mm Cutting Length Jigsaw Blade, Pack of 5