Bosch Bi-Metal Jigsaw Blade, 13 Teeth Per Inch, Hardwood, 117 mm, 10-Pieces
- RS 제품 번호:
- 692-782
- 제조사 부품 번호:
- 2608900547
- 제조업체:
- Bosch
Subtotal (1 pack of 3 units)*
₩25,718.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩25,718.00 | ₩8,572.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 692-782
- 제조사 부품 번호:
- 2608900547
- 제조업체:
- Bosch
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bosch | |
| Product Type | Jigsaw Blade | |
| Pitch | 2mm | |
| Teeth per Inch | 13 | |
| Number of Pieces | 10 | |
| Material Cut | Hardwood | |
| Blade Length | 117mm | |
| Blade Material | Bi-Metal | |
| Series | 2608 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bosch | ||
Product Type Jigsaw Blade | ||
Pitch 2mm | ||
Teeth per Inch 13 | ||
Number of Pieces 10 | ||
Material Cut Hardwood | ||
Blade Length 117mm | ||
Blade Material Bi-Metal | ||
Series 2608 | ||
제외
- COO (Country of Origin):
- CH
The Bosch expert hardwood 2-side clean T308BFP jigsaw blade designed for high-precision, tear-free cutting of laminated worktops and thick materials. Featuring Advanced bi-metal technology, this blade combines hard teeth with a flexible body, ensuring stability and sharpness for a flawless finish. Ideal for professionals such as carpenters and shopfitters, it allows for accurate angle cuts while preventing any disruption to the surface texture. With its compatibility for all T-shank jigsaws, this blade is an essential tool for those seeking exceptional quality and precision in their work.
Cuts tear-free on both sides with 2-side clean geometry
Features extra Sharp teeth produced through precision grinding
A thicker blade provides added stability for precise cutting
Ideal for making accurate angle cuts in very thick materials, such as kitchen countertops
Delivers a very clean finish on both the TOP and bottom of the cut
Best suited for shopfitters and carpenters, ensuring a quality finish
Compatible with all T-shank jigsaws for versatile use
Combines hard teeth and a flexible body through bi-metal welding for enhanced performance
관련된 링크들
- Bosch Bi-Metal Jigsaw Blade, 13 Teeth Per Inch, Hardwood, 117 mm, 1-Pieces
- Bosch Bi-Metal Jigsaw Blade, 13 Teeth Per Inch, Hardwood, 117 mm, 10-Pieces
- Bosch Bi-Metal Jigsaw Blade, 13 Teeth Per Inch, Plastic and Plasterboard, 117 mm, 1-Pieces
- Bosch Bi-Metal Jigsaw Blade, 13 Teeth Per Inch, Plastic and Plasterboard, 117 mm, 10-Pieces
- Bosch Bi-Metal Jig Saw Blades, 15 Teeth Per Inch, Hardwood, 100 mm, 5-Pieces
- Bosch Bi-Metal Jigsaw Blade, Hardwood, 100 mm, 5-Pieces
- ERKO Bi-Metal Jigsaw Blade, 14 Teeth Per Inch, Metal, 50 mm, 5-Pieces
- ERKO Bi-Metal Jigsaw Blade, 21 Teeth Per Inch, Metal, 50 mm, 5-Pieces