DeWALT Reciprocating Saw Blade 5-Piece 305 mm Bi-Metal 48 mm, 10 Teeth Per Inch
- RS 제품 번호:
- 215-551
- 제조사 부품 번호:
- DT2316L-QZ
- 제조업체:
- DeWALT
Subtotal (1 pack of 5 units)*
₩82,440.00
제조사가 재고 비축중
- 2026년 11월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩82,440.00 | ₩16,488.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-551
- 제조사 부품 번호:
- DT2316L-QZ
- 제조업체:
- DeWALT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 10 | |
| Number of Pieces | 5 | |
| Material Cut | Multi Material | |
| Blade Length | 305mm | |
| Blade Width | 48mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 10 | ||
Number of Pieces 5 | ||
Material Cut Multi Material | ||
Blade Length 305mm | ||
Blade Width 48mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
The DeWALT Recip Blade is a high-performance cutting tool designed for fast and effective cutting with increased cobalt content for longer cutting life. Its bi-metal construction combines an HCS body with HSS teeth, providing up to 2X longer life compared to entry-level blades. Ideal for wood with nails, this blade features optimized tooth geometry and a tough coat heat-resistant coating to prevent heat build-up and maximize blade life.
Optimized tooth geometry for fast, effective cutting
Increased cobalt content for longer cutting life
Tough coat heat-resistant coating to prevent heat build-up
Bi-metal construction for durability and longevity
Up to 2X longer life compared to entry-level blades
관련된 링크들
- DeWALT Reciprocating Saw Blade 5-Piece 305 mm Bi-Metal, 6 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 305 mm Bi-Metal 38 cm, 14 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 1-Piece 305 mm Metal 5.4 cm, 6 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 3-Piece 305 mm HCS 1.1 cm, 3 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 1-Piece 305 mm Bi-Metal 0.4 cm, 2 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 305 mm Bi-Metal 4.7 cm, 6 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 305 mm Bi-Metal 4.7 cm, 14 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 203 mm Metal, 18 Teeth Per Inch