DeWALT 24 Teeth Per Inch Multi Material 1 190 mm

Subtotal (1 unit)*

₩78,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩78,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
173-494
제조사 부품 번호:
DT10304-QZ
제조업체:
DeWALT
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DeWALT

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Multi Material

Number of Teeth

24

Plate Thickness

990μm

Kerf Thickness

1.65mm

Standards/Approvals

No

Blade Diameter

190mm

제외

COO (Country of Origin):
CN
The DeWALT Elite 190mm x 30m 24T Circular Saw Blade is a reliable and durable cutting tool designed to last. With premium grade carbide and an anti-kickback design, it offers up to 2x the lifespan compared to other blades, making it a practical choice for a variety of cutting applications.

BUILT TO LAST as part of the Elite Series

UP TO 2X LIFE versus Construction Series for cutting double stacked 20mm particle board

Nail Tough with impact-resistant carbide

PREMIUM GRADE CARBIDE allows for up to 3x sharpening

ANTI-KICKBACK DESIGN reinforces carbide tip for safety and durability

Kerf Thickness of 1.65 mm and Plate Thickness of 0.99 mm for precise cutting

Bore Size of 30 mm for compatibility with various saws

Multi-application material use for versatility

Pack Quantity 1 for convenience

Diameter 190 mm for a range of cutting tasks

관련된 링크들