DeWALT 36 Teeth Per Inch Wood 1 350 mm
- RS 제품 번호:
- 172-870
- 제조사 부품 번호:
- DT4305-QZ
- 제조업체:
- DeWALT
Subtotal (1 unit)*
₩231,260.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩231,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 172-870
- 제조사 부품 번호:
- DT4305-QZ
- 제조업체:
- DeWALT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Rake Angle | 10° | |
| Material Cut | Wood | |
| Number of Teeth | 36 | |
| Plate Thickness | 2.2mm | |
| Tooth Configuration | FT | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 3mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 350mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Rake Angle 10° | ||
Material Cut Wood | ||
Number of Teeth 36 | ||
Plate Thickness 2.2mm | ||
Tooth Configuration FT | ||
Arbor Diameter 30mm | ||
Kerf Thickness 3mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 350mm | ||
제외
- COO (Country of Origin):
- US
The DeWALT circular saw blade is designed for extreme workshop use, with features such as C4 premium carbide for extended life, laser-cut plate for improved balance, and rim expansion slots to eliminate flex. The blade also has harmonic slots to prevent blade ringing and scoring, along with ultra-sharp teeth and optimized grind angles to reduce tear out. With a rake angle of 10° and a tooth count of 36, this circular saw blade offers precision and durability for your cutting needs.
C4 premium carbide for extended blade life and up to 5 regrinds
Laser-cut plate for improved balance during cutting
Rim expansion slots to eliminate flex and maintain alignment
Harmonic slots to prevent blade ringing and scoring
Ultra-sharp teeth and optimized grind angles for reduced tear out
Rake angle of 10° for precise cutting
Tooth count of 36 for efficient cutting performance
관련된 링크들
- DeWALT 60 Teeth Per Inch Wood 1 184 mm
- DeWALT 24 Teeth Per Inch Wood 1 184 mm
- DeWALT 40 Teeth Per Inch Wood 1 184 mm
- DeWALT 24 Teeth Per Inch Wood 1 216 mm
- DeWALT 36 Teeth Per Inch Wood 1 216 mm
- DeWALT 60 Teeth Per Inch Wood 1 210 mm
- DeWALT 36 Teeth Per Inch Wood 1 210 mm
- DeWALT 60 Teeth Per Inch Wood 1 190 mm