DeWALT 36 Teeth Per Inch Wood 1 400 mm

Subtotal (1 unit)*

₩292,324.50

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 6월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩292,324.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
172-757
제조사 부품 번호:
DT4317-QZ
제조업체:
DeWALT
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DeWALT

Product Type

Circular Saw Blade

Number of Pieces

1

Rake Angle

10°

Material Cut

Wood

Number of Teeth

36

Plate Thickness

2.2mm

Kerf Thickness

3mm

Arbor Diameter

30mm

Tooth Configuration

ATB

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

400mm

제외

COO (Country of Origin):
US
The DeWALT circular saw blade is designed for extreme workshop use, featuring a 400mm size and 36 teeth for precision cutting. Made with C4 premium carbide, this blade offers extended life and up to 5 regrinds, along with improved balance and maintenance of alignment due to laser cut plate. The rim expansion slots eliminate flex while the harmonic slots prevent blade ringing or scoring. With ultra sharp teeth and optimised grind angles, tear out is significantly reduced, making it a top choice for professional woodworkers and DIY enthusiasts.

C4 premium carbide for extended blade life and up to 5 regrinds

Laser cut plate for improved balance and maintenance of alignment

Rim expansion slots eliminate flex for precise cuts

Harmonic slots prevent blade ringing and scoring

Ultra sharp teeth and optimised grind angles reduce tear out

Rake angle of 10° for efficient cutting

Grind alternate top bevel for clean and accurate cuts

36 tooth count for versatile cutting applications

Plate thickness of 2.2 mm for durability

관련된 링크들