DeWALT 60 Teeth Per Inch Wood 1 305 mm

Subtotal (1 unit)*

₩105,440.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩105,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
172-719
제조사 부품 번호:
DT1960-QZ
제조업체:
DeWALT
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DeWALT

Cut Type

ATB

Product Type

Circular Saw Blade

Maximum Speed

4800rpm

Number of Pieces

1

Material Cut

Wood

Rake Angle

-5°

Number of Teeth

60

Plate Thickness

2mm

Arbor Diameter

0.625in

Tooth Configuration

ATB

Kerf Thickness

3mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

305mm

제외

COO (Country of Origin):
CN
The DeWALT Circular Saw Blade is designed to deliver superior performance and durability. With ribbed heat vents for cooler operation, ultra-sharp carbide edges for splinter-free cuts, and C2 construction grade carbide for increased resistance to chipping and cracking, this circular saw blade is ideal for various woodworking applications.

RIBBED HEAT VENTS allow the blade to run cooler, reducing flexing and binding

NAIL TOUGH design makes it ideal for sawing wood with nails

C2 CONSTRUCTION GRADE CARBIDE resists chipping and cracking for enhanced durability

ULTRA SHARP CARBIDE EDGES provide virtually splinter-free cuts

Plate Thickness of 2 mm ensures strength and stability during operation

Bore Size of 30 mm for compatibility with a wide range of circular saws

Application Material Wood for versatile usage

Pack Quantity 1 for convenience

Diameter of 305 mm for cutting large pieces of wood

관련된 링크들