DeWALT 30 Teeth Per Inch Wood 1 165 mm
- RS 제품 번호:
- 172-531
- 제조사 부품 번호:
- DT1937-QZ
- 제조업체:
- DeWALT
Subtotal (1 unit)*
₩41,220.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩41,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 172-531
- 제조사 부품 번호:
- DT1937-QZ
- 제조업체:
- DeWALT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DeWALT | |
| Cut Type | ATB | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 7000rpm | |
| Material Cut | Wood | |
| Rake Angle | 10° | |
| Number of Teeth | 30 | |
| Plate Thickness | 1.5mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | ATB | |
| Kerf Thickness | 2.4mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 165mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 DeWALT | ||
Cut Type ATB | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 7000rpm | ||
Material Cut Wood | ||
Rake Angle 10° | ||
Number of Teeth 30 | ||
Plate Thickness 1.5mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration ATB | ||
Kerf Thickness 2.4mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 165mm | ||
제외
- COO (Country of Origin):
- CN
The DeWALT Circular Saw blade is designed for construction use, featuring ribbed heat vents for cooler operation, C2 construction grade carbide for durability, and ultra-sharp carbide edges for precise cuts. With a kerf thickness of 2.4mm and a plate thickness of 1.5mm, this blade is ideal for cutting wood with nails and offers virtually splinter-free cuts.
Ribbed heat vents allow blade to run cooler, reducing blade flexing and binding
Nail Tough construction ideal for sawing wood with nails
C2 construction grade carbide resists chipping and cracking
Ultra-sharp carbide edges for virtually splinter-free cuts
Kerf thickness of 2.4mm and plate thickness of 1.5mm
Suitable for multi-material applications
Diameter of 165mm for versatile use
관련된 링크들
- DeWALT 24 Teeth Per Inch Wood 1 165 mm
- DeWALT 40 Teeth Per Inch Wood 1 165 mm
- DeWALT 24 Teeth Per Inch Wood 1 190 mm
- DeWALT 36 Teeth Per Inch Wood 1 190 mm
- DeWALT 60 Teeth Per Inch Wood 1 305 mm
- DeWALT 40 Teeth Per Inch Wood 1 216 mm
- DeWALT 48 Teeth Per Inch Wood 1 315 mm
- DeWALT 80 Teeth Per Inch Wood 1 260 mm