DeWALT 60 Teeth Per Inch Wood 1 305 mm
- RS 제품 번호:
- 172-513
- 제조사 부품 번호:
- DT4331-QZ
- 제조업체:
- DeWALT
Subtotal (1 unit)*
₩231,080.00
제조사가 재고 비축중
- 2026년 11월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩231,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 172-513
- 제조사 부품 번호:
- DT4331-QZ
- 제조업체:
- DeWALT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DeWALT | |
| Cut Type | Smooth | |
| Product Type | Circular Saw Blade | |
| Maximum Speed | 4800rpm | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Rake Angle | -5° | |
| Number of Teeth | 60 | |
| Plate Thickness | 2.2mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | ATB | |
| Kerf Thickness | 3mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 305mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 DeWALT | ||
Cut Type Smooth | ||
Product Type Circular Saw Blade | ||
Maximum Speed 4800rpm | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Rake Angle -5° | ||
Number of Teeth 60 | ||
Plate Thickness 2.2mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration ATB | ||
Kerf Thickness 3mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 305mm | ||
제외
- COO (Country of Origin):
- CN
The DeWALT Circular Saw Blade is designed for precision cutting with C4 Premium Carbide for extended life and up to 5 regrinds. The laser-cut plate ensures improved balance, while rim expansion slots eliminate flex and maintain alignment. The blade's harmonic slots prevent ringing or scoring, and ultra-sharp teeth with optimized grind angles reduce tear-out, making it a high-quality choice for woodworking enthusiasts.
C4 Premium Carbide for extended blade life and up to 5 regrinds
Laser-cut plate for improved balance during cutting
Rim expansion slots eliminate flex and maintain alignment for accurate cuts
Harmonic slots prevent blade ringing or scoring for smooth operation
Ultra-sharp teeth with optimized grind angles reduce tear-out for clean cuts
Rake angle of -5° for efficient cutting performance
Grind alternate top bevel design for versatile cutting applications
60 tooth count for precise and smooth cutting results
Plate thickness of 2.2mm for durability and stability
관련된 링크들
- DeWALT 78 Teeth Per Inch Wood 1 305 mm
- DeWALT 60 Teeth Per Inch Wood 1 305 mm
- DeWALT 36 Teeth Per Inch Wood 1 305 mm
- DeWALT 32 Teeth Per Inch Wood 1 305 mm
- DeWALT 48 Teeth Per Inch Wood 1 305 mm
- DeWALT 96 Teeth Per Inch Wood 1 305 mm
- DeWALT 80 Teeth Per Inch Wood 1 305 mm
- DeWALT 60 Teeth Per Inch Wood 1 184 mm