DeWALT 60 Teeth Per Inch Wood 1 305 mm

Subtotal (1 unit)*

₩206,940.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩206,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
172-475
제조사 부품 번호:
DT4260-QZ
제조업체:
DeWALT
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DeWALT

Product Type

Circular Saw Blade

Number of Pieces

1

Rake Angle

-5°

Material Cut

Wood

Number of Teeth

60

Plate Thickness

1.8mm

Kerf Thickness

2.6mm

Arbor Diameter

30mm

Tooth Configuration

ATB

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

305mm

제외

COO (Country of Origin):
CN
The DeWALT Extreme Workshop Circular Saw Blade is designed for precise cutting and high-quality finishes in wood, coated and uncoated wood materials, and plastic. With extra-large resharpenable carbide tips, this blade is built for extended life and up to 5 regrinds.

Arbour Diameter of 30mm for versatile use

C4 premium carbide for extended life and durability

Optimized grind angles reduce tear out for a clean finish

Rake Angle of -5° for precise cutting

Laser-cut plate for improved balance and sharpness

60 Tooth Count for smooth cutting

Plate Thickness of 1.8mm for strength and stability

관련된 링크들