uvex Uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 13, EU 48
- RS 제품 번호:
- 271-3806
- 제조사 부품 번호:
- 8516248
- 제조업체:
- uvex
Subtotal (1 pair)*
₩281,460.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩281,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-3806
- 제조사 부품 번호:
- 8516248
- 제조업체:
- uvex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | uvex | |
| Series | Uvex 1 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black, Red | |
| Safety Toe Type | Metal Free | |
| Closure Type | Elastic Laces | |
| Resistance Features | Water Resistant | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | A, P, WRU | |
| Size US | 13 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microvelour | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| 모두 선택 | ||
|---|---|---|
브랜드 uvex | ||
Series Uvex 1 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black, Red | ||
Safety Toe Type Metal Free | ||
Closure Type Elastic Laces | ||
Resistance Features Water Resistant | ||
Midsole Material Polyurethane | ||
Additional Safety Features A, P, WRU | ||
Size US 13 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microvelour | ||
Slip Resistance Rating SR | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
제외
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Trainer, Black, Microvelour - 8516248
This safety trainer is designed as unisex workplace footwear that offers protection and comfort for prolonged use. It combines a microvelour upper with water‑resistant properties and elastic laces to provide a close fit while maintaining ease of entry. The shoe incorporates a metal‑free toe and a polyurethane midsole to balance protection with cushioning. It is available in black and red and sized to EU48/US14/UK13. The product conforms to recognised European safety standards and is aimed at environments where slip resistance and toe protection are required.
Features and Benefits:
• SR rated sole for reduced slip risk on wet surfaces
• Metal‑free toe offering impact protection without metal components
• Polyurethane midsole delivering shock absorption and energy return
• Elastic laces enabling quick donning and a secure fit
• Water‑resistant upper keeping feet drier during light exposure
• Metal‑free toe offering impact protection without metal components
• Polyurethane midsole delivering shock absorption and energy return
• Elastic laces enabling quick donning and a secure fit
• Water‑resistant upper keeping feet drier during light exposure
Applications
• Suitable for food production and processing environments
• Ideal for warehouse and logistics floor operations
• Used for retail back‑room handling and stacking tasks
• Can be used in hospitality kitchens with slippery floors
• Suitable for general maintenance and assembly work
• Ideal for warehouse and logistics floor operations
• Used for retail back‑room handling and stacking tasks
• Can be used in hospitality kitchens with slippery floors
• Suitable for general maintenance and assembly work
What certification standard does this shoe meet?
It is certified to DIN EN ISO 20345:2022+A1:2024 referencing recognised EN/ISO 20345 criteria.
Which closure system supports quick changes during shiftwork?
The elastic lace system permits Rapid fitting and removal while maintaining a snug hold.
How does the shoe perform against fluids at work?
The microvelour upper has a water‑resistant treatment to reduce fluid penetration under light exposure.
What sizes are available for larger foot measurements?
The listed size corresponds to EU48, which equates to US14 and UK13 sizing.
Which colour choices are provided for uniform coordination?
Two colour variants are offered, black and red.
관련된 링크들
- uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 13, EU 48
- uvex Uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 5, EU 38
- uvex Uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 11, EU 46
- uvex Uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 8, EU 42
- uvex Uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 10, EU 44
- uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 6, EU 39
- uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 7, EU 41
- uvex 1 Unisex Red, Black Metal Free Safety Trainer, UK 4, EU 37