uvex Uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 5, EU 38
- RS 제품 번호:
- 271-3799
- 제조사 부품 번호:
- 8516238
- 제조업체:
- uvex
Subtotal (1 pair)*
₩281,460.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 12월 03일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩281,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-3799
- 제조사 부품 번호:
- 8516238
- 제조업체:
- uvex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | uvex | |
| Product Type | Safety Trainer | |
| Series | Uvex 1 | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black, Red | |
| Safety Toe Type | Metal Free | |
| Closure Type | Elastic Laces | |
| Resistance Features | Water Resistant | |
| Additional Safety Features | A, P, WRU | |
| Size US | 5 | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microvelour | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Slip Resistance Rating | SR | |
| 모두 선택 | ||
|---|---|---|
브랜드 uvex | ||
Product Type Safety Trainer | ||
Series Uvex 1 | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black, Red | ||
Safety Toe Type Metal Free | ||
Closure Type Elastic Laces | ||
Resistance Features Water Resistant | ||
Additional Safety Features A, P, WRU | ||
Size US 5 | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microvelour | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Slip Resistance Rating SR | ||
제외
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Trainer, Black, Size 38EU - 8516238
This safety trainer is a unisex work shoe designed to provide foot protection. It combines a water-repellent microvelour upper with a metal-free protective toe and a polyurethane midsole to balance comfort and protective function. The design incorporates elastic laces for Rapid fitting and SR-rated slip resistance for improved grip on varied surfaces.
Features and Benefits:
• Microvelour upper offers abrasion resistance and water repulsion
• Metal-free toe delivers impact protection without conductive components
• Polyurethane midsole provides shock absorption and reduced fatigue
• SR slip-rated outsole improves traction on wet or oily floors
• Elastic laces enable quick donning and adjustable fit
• Metal-free toe delivers impact protection without conductive components
• Polyurethane midsole provides shock absorption and reduced fatigue
• SR slip-rated outsole improves traction on wet or oily floors
• Elastic laces enable quick donning and adjustable fit
Applications
• Suitable for warehouse and logistics handling operations
• Ideal for light manufacturing and assembly-line tasks
• Used by maintenance crews working on wet floors
• Can be used in retail stocking and delivery duties
• Appropriate for facilities requiring non-metallic toe protection
• Ideal for light manufacturing and assembly-line tasks
• Used by maintenance crews working on wet floors
• Can be used in retail stocking and delivery duties
• Appropriate for facilities requiring non-metallic toe protection
What safety standard does it meet?
It complies with DIN EN ISO 20345:2022+A1:2024.
Which resistance features are incorporated in the upper?
The upper is MADE from microvelour with a water-resistant treatment.
What sizes are available for fitting across regions?
The listed size corresponds to 38 EU which equals UK 5 and US 6.
How does the shoe prevent slipping on contaminated surfaces?
The outsole carries an SR-rated slip-resistance specification for improved grip.
Is the protective element metallic?
The toe cap is metal-free to avoid conductive or magnetic hazards.
관련된 링크들
- uvex 1 Unisex Grey, Black Metal Free Safety Trainer, UK 5, EU 38
- uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 5, EU 38
- uvex 1 Unisex Black, Grey, Yellow Metal Free Safety Trainer, UK 5, EU 38
- uvex Uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 13, EU 48
- uvex Uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 11, EU 46
- uvex Uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 8, EU 42
- uvex Uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 10, EU 44
- uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 6, EU 39