Brady Safety Scaffolding Tag, Red on White, French Language, 10 Per Pack per Pack

Subtotal (1 Box of 10 units)*

₩130,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩130,720.00₩13,072.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
917-6207
제조사 부품 번호:
SCAF-FR-STH-A
제조업체:
Brady
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Brady

Sub Type

Scaffolding Tag

Product Type

Ladder Tag

Languages

French

Insert Colour

Red on White

Quantity Per Package

10Per Pack

Standards/Approvals

No

COO (Country of Origin):
GB

Brady Scafftag Holders


Brady Scafftag holders give you a holder that is used to display Scafftag inserts. When the holder is empty it displays the prohibition sign, do not use the scaffold. The holder can be used with both tube and clip scaffold systems.

FEATURES and BENEFITS:

Material – ABS

Temperature range -5 to +65°C

Dimensions - 356 mm to 91 mm

Contents - 10 Scafftag holders + 1 Marker pen

Languages available - English, French. German

Scafftag® is the innovative tagging system which allows a complete,safety management system for your workplace,Unique holder and insert system ensures instant visibility of your scaffolding status and helps you efficiently manage your inspection procedures,A Scafftag® should be fitted at all legal access points (normally ladder access) from first build until dismantle

Key Benefits:

Empowers employees to make informed and accurate decisions

by making information instantly visible.

Allows the tracking, usage, maintenance and inspection status of

equipment, helping safeguard the safety of employees and others.

Ensures your company complies with key working legislation:

Health and Safety at Work Act 1974.

Management of Health and Safety at Work Regulations 1999.

Construction (Health, Safety and Welfare) Regulations 2007

관련된 링크들