Brady Safety Nanotag, White on Green, French Language, 20 Per Pack per Pack

Subtotal (1 Bag of 20 units)*

₩27,340.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩27,340.00₩1,368.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
917-6165
제조사 부품 번호:
NAN-FR-NAN-GPI-GN-20
제조업체:
Brady
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Brady

Product Type

Nano Tag

Sub Type

Nanotag

Languages

French

Insert Colour

White on Green

Quantity Per Package

20Per Pack

Standards/Approvals

No

COO (Country of Origin):
GB

Nanotag Next Inspection Inserts


Brady Nanotag next inspection inserts are a range of coloured safe working load inserts that give you the option for extra visual qualification. Apart from being designed to work with the Nanotag holders the tags are used with lifting equipment with a safe working load. The Nanotags will display the next inspection due date plus the latest safety, maintenance and identification information. Nanotags help your business in complying with necessary legislative requirements. Inspecting and maintaining your equipment is vital and the Nanotags assist you in ensuring this requirement as required by risk assessment.

FEATURES and BENEFITS:

Material – Polypropylene

Safe working load requirements

Displays safety, maintenance and identification information

Displays next Inspection due date

Designed to operate with a Nanotag holder

Helps in complying with legislative requirements

Helps in the practise of inspection and maintenance

Maximum temperature 125°C

Dimensions 34 x 18 mm

Colours available – Green, Blue, Red

Languages available – English, French, German

Scafftag® is the innovative tagging system which allows a complete,safety management system for your workplace,Unique holder and insert system ensures instant visibility of your scaffolding status and helps you efficiently manage your inspection procedures,A Scafftag® should be fitted at all legal access points (normally ladder access) from first build until dismantle

Key Benefits:

Empowers employees to make informed and accurate decisions

by making information instantly visible.

Allows the tracking, usage, maintenance and inspection status of

equipment, helping safeguard the safety of employees and others.

Ensures your company complies with key working legislation:

Health and Safety at Work Act 1974.

Management of Health and Safety at Work Regulations 1999.

Construction (Health, Safety and Welfare) Regulations 2007

관련된 링크들