Jalas 1848K Unisex Black Aluminium Safety Shoes, UK 7, EU 41
- RS 제품 번호:
- 115-674
- 제조사 부품 번호:
- 1848K-41
- 제조업체:
- Jalas
Subtotal (1 pair)*
₩329,300.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩329,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 115-674
- 제조사 부품 번호:
- 1848K-41
- 제조업체:
- Jalas
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Jalas | |
| Series | 1848K | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Pull-On | |
| Resistance Features | Heat Resistant, Oil Resistant | |
| Size US | 8 | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Polyurethane Coated Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Jalas | ||
Series 1848K | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Pull-On | ||
Resistance Features Heat Resistant, Oil Resistant | ||
Size US 8 | ||
Midsole Material Polyurethane | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Polyurethane Coated Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
제외
- COO (Country of Origin):
- FI
The Ejendals Limited safety boots offer a robust suite of features tailored for tough work environments. They boast ProNose toe reinforcement, Thinsulate heat insulation, and a wide fit for comfort. KEVLAR thread in the seams ensures durability under extreme temperatures, from short-term exposure up to 427°C to constant exposure at 204°C. The boots feature heat-resistant and oil-resistant outsoles, anti-static properties, a padded shaft, and ventilating insoles for all-day comfort. Pull loops aid in easy wearability, while water-repellent materials keep feet dry. With double shock absorption zones, these boots provide reliable protection and support for professionals in demanding industries.
Aluminium toecap
Nail protection in plasma-treated
composite (PTC) textile
Heat-resistant outsole
Water repellent
Oil-resistant outsole
ProNose toe reinforcement
Wide fit
Ergothan Shock Absorption
System
Heat-resistant upper
Anti-static propert
관련된 링크들
- Jalas 1848 Unisex Black Aluminium Safety Shoes, UK 7, EU 41
- Jalas 1848K Unisex Black Aluminium Safety Shoes, UK 3, EU 36
- Jalas 1848K Unisex Black Aluminium Safety Shoes, UK 2, EU 35
- Jalas 1848K Unisex Black Aluminium Safety Shoes, UK 15, EU 50
- Jalas 1848K Unisex Black Aluminium Safety Shoes, UK 13, EU 48
- Jalas 1848K Unisex Black Aluminium Safety Shoes, UK 12, EU 47
- Jalas 1848K Unisex Black Aluminium Safety Shoes, UK 5, EU 38
- Jalas 1848K Unisex Black Aluminium Safety Shoes, UK 4, EU 37