Jalas 1848K Unisex Black Aluminium Safety Shoes, UK 4, EU 37

Subtotal (1 pair)*

₩329,300.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩329,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
115-670
제조사 부품 번호:
1848K-37
제조업체:
Jalas
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Jalas

Series

1848K

Product Type

Safety Shoes

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Pull-On

Resistance Features

Heat Resistant, Oil Resistant

Size US

5

Additional Safety Features

HRO

Midsole Material

Polyurethane

Safety Rating EN ISO 20345

Yes

Upper Material

Polyurethane Coated Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

제외

COO (Country of Origin):
FI
The Ejendals Limited safety boots offer a robust suite of features tailored for tough work environments. They boast ProNose toe reinforcement, Thinsulate heat insulation, and a wide fit for comfort. KEVLAR thread in the seams ensures durability under extreme temperatures, from short-term exposure up to 427°C to constant exposure at 204°C. The boots feature heat-resistant and oil-resistant outsoles, anti-static properties, a padded shaft, and ventilating insoles for all-day comfort. Pull loops aid in easy wearability, while water-repellent materials keep feet dry. With double shock absorption zones, these boots provide reliable protection and support for professionals in demanding industries.

Aluminium toecap

Nail protection in plasma-treated

composite (PTC) textile

Heat-resistant outsole

Water repellent

Oil-resistant outsole

ProNose toe reinforcement

Wide fit

Ergothan Shock Absorption

System

Heat-resistant upper

Anti-static propert

관련된 링크들