Petzl Safety Rope 560 mm, Aramid, Nylon, Aluminium, 25 mm Diameter

Subtotal (1 unit)*

₩104,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩104,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
244-2185
제조사 부품 번호:
R003BA00
제조업체:
Petzl
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Petzl

Length

560mm

Product Type

Safety Rope

Diameter

25mm

Material

Aramid, Nylon, Aluminium

Colour

Yellow

Standards/Approvals

No

제외

COO (Country of Origin):
CN
The Petzl Rope protectors protects the rope during short exposure to a heat source, with the help of its aramid construction, the PROTEC PLUS flexible protector is designed to protect a fixed rope from particularly abrasive surfaces or heat, when working at height or during rescue. Easy to install and versatile, it fits most rope diameters used by professionals, as well as anchor straps.

Flexible protection for fixed ropes, made with aramid to provide better strength and durability

Three times more abrasion resistant than the standard PROTEC protector

Twice as resistant to sharp edges than the standard PROTEC protector

Protects the rope if there is accidental exposure to a flame

Opening and closing is made easy with magnets that can be used with gloves

The clip offers a good grip, making it quick and easy to place on the rope

Can be used in both directions, with the clip at the top or at the bottom

Can provide protection for an anchor strap like the CONNEXION

관련된 링크들