Petzl B071BA00 Rope Grab Rope Adjustable Device for The Safety Rope Stainless Steel, Nylon, Aluminium
- RS 제품 번호:
- 181-2203
- 제조사 부품 번호:
- B071BA00
- 제조업체:
- Petzl
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩388,114.00
- RS 제품 번호:
- 181-2203
- 제조사 부품 번호:
- B071BA00
- 제조업체:
- Petzl
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Petzl | |
| Product Type | Rope Grab | |
| Sub Type | Rope Adjustable Device for The Safety Rope | |
| Connector Type | TRIACT-LOCK EN 362 | |
| Rope Diameter | 10 → 13 mm | |
| Orientation | Horizontal and Vertical | |
| Automatic/Manual | Automatic | |
| Material | Stainless Steel, Nylon, Aluminium | |
| Removable Rope Grab | Yes | |
| Standards/Approvals | EN 353-2, EN 12841 type A, Regulation (EU) 2016/425 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Petzl | ||
Product Type Rope Grab | ||
Sub Type Rope Adjustable Device for The Safety Rope | ||
Connector Type TRIACT-LOCK EN 362 | ||
Rope Diameter 10 → 13 mm | ||
Orientation Horizontal and Vertical | ||
Automatic/Manual Automatic | ||
Material Stainless Steel, Nylon, Aluminium | ||
Removable Rope Grab Yes | ||
Standards/Approvals EN 353-2, EN 12841 type A, Regulation (EU) 2016/425 | ||
제외
- COO (Country of Origin):
- FR
Petzl Safety Harness
The Petzl ASAP LOCK mobile fall arrester is a safety equipment. It moves along with the rope without any help from the user. It prevents the user from falling by locking the rope at the same place every time it senses sudden shock or movement. The integrated locking function allows the user to immobilize the device in order to reduce the length of a fall. The connection arm makes the system drop resistant while passing intermediate anchors. It is easy to install and simple to use. These features, along with many, makes it a highly reliable and efficient safety equipment.
Features and Benefits
• Allows uses of up to 250kg in two person rescue situations
• Arrests falls, slides and uncontrolled descents
• Easy to install and remove at any point on the rope
• Easy to use
• Effective
• In case of a strong wind, this function also prevents the rope from being blown upward
• Integrated locking function allows the user to immobilize the device in order to reduce the length of a fall
• Locks on the rope even if grabbed during the fall
• Moves up or down the rope, without any manual manipulation of the device connection arm makes the system loss-resistant when passing intermediate anchors
• Works on both vertical and angled rope
Applications
• Building renovations
• Construction engineering
• Mountaineering
관련된 링크들
- Petzl L071CB00 Rope Grab Shock Absorber Polyester, Nylon
- Petzl L071AA00 Rope Grab Shock Absorber Polyester, Nylon
- Petzl L071AA01 Rope Grab Shock Absorber Polyester, Nylon
- Petzl B070AA00 Rope Grab Stainless Steel, Aluminium
- Petzl D024AB00 Rope Grab Holder Aluminium, Nylon, Steel
- Petzl D021CA00 Rope Grab Holder Aluminium, Stainless Steel
- Petzl D020AA00 Rope Grab Stainless Steel, Nylon, Aluminium
- Petzl G200AA00 Rope Grab Stainless Steel, Aluminium Alloy