Omron G9SA, 24V ac/dc Safety Relay, 3 Safety Contacts, 1

Subtotal (1 unit)*

₩838,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩838,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
757-9310
Distrelec 제품 번호:
137-54-839
제조사 부품 번호:
G9SA-321-T075 AC/DC24
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Safety Relay

Safety Contacts

3

Contact Configuration

3PST

Number of Auxiliary Contacts

1

Reset Method

Manual

Mount Type

Surface

Power Consumption

3.3W

Series

G9SA

Terminal Type

Screw

Time Delay

7.5 s

Contact Current

5A

Standards/Approvals

UR, EN, CSA

Switching AC Voltage

24V ac

Switching DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Width

45mm

Length

94mm

Height

111mm

Hazardous Area Certification

No

Safety Category

4

Coil Voltage

24V ac/dc

COO (Country of Origin):
CN

Omron G9SA Series Safety Relay, 24V AC/DC Supply Voltage, 94mm Length - G9SA-321-T075 AC/DC24


This safety relay is essential for the secure operation of machinery, providing effective safety control features. It plays a vital role in industrial automation by facilitating prompt emergency stop functions and adhering to international safety standards, making it suitable for a range of applications where efficient safety operations are crucial.

Features & Benefits


• Emergency stop function for immediate machine shutdown

• Dual-channel input for enhanced safety monitoring

• Manual reset capability for restart after an emergency

• CE and CSA certified for safety compliance

• Configurable OFF-delay settings for customised operational requirements

• Compact design for seamless integration in control panels

Applications


• Utilised with emergency stop circuits in manufacturing equipment

• Suitable for robotic automation systems

• Applicable in conveyor systems for safety control

• Integrated in safety interlocks for hazardous machinery

• Compatible with light curtain or safety sensor installations

What are the power supply requirements for this device?


It operates on a 24V AC/dc power supply, providing versatility for various setups.

How does the manual reset feature work?


After an emergency stop, pressing the reset switch reactivates the input state.

Can this relay be used with multiple channels?


Yes, it supports both 1-channel and 2-channel inputs for flexibility.

What safety standards does this relay comply with?


It adheres to ISO 13849-1 compliance, ensuring high safety levels.

How to install the relay properly?


Refer to the wiring instructions in the manual for correct connections and safety compliance.

Standards

EN 954-1, EN 60204-1, UL 508, CSA C22.2 No 14, EN 55011 group 1 class A, EN 50082-2 group 1.

관련된 링크들