Schneider Electric XPS MCM, 24V dc Safety Relay, 4 Safety Contacts, 4

Subtotal (1 unit)*

₩1,562,000.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,562,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
276-2729
제조사 부품 번호:
XPSMCMRO0004DAG
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Safety Relay

Safety Contacts

4

Number of Auxiliary Contacts

4

Mount Type

DIN Rail

Series

XPS MCM

Power Consumption

3W

Terminal Type

Spring Loaded Clamp

IP Rating

IP20

Switching DC Voltage

250V dc

Standards/Approvals

EN/ISO 13849-1 IEC 62061 EN/IEC 61800-5-1 EN/IEC 61508

Switching AC Voltage

400V ac

Contact Current

6A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Height

99mm

Length

114.5mm

Width

5mm

Safety Category

Cat.4 EN ISO 13849-1

Hazardous Area Certification

No

Coil Voltage

24V dc

제외

COO (Country of Origin):
IT
The Schneider Electric Expansion Module is equipped with 4 safety relay outputs, including diagnostic output, and features backplane connection with spring terminals. With a maximum power dissipation of 3 W, the module is designed for efficiency and reliability. The integrated connection type is through the backplane expansion bus. Operating at a switching voltage of 10 V DC, the module has an associated fuse rating of 3.5 A slow blow. The output type consists of 4 Normally Open circuits, all volt free relays. Each set includes 1 module, and the switching time is swift at 12 ms.

PVC free

Mercury free

RoHS compliant

Green Premium product

20000000 cycles electrical durability

20000000 cycles mechanical durability

관련된 링크들